15-006393E | CONEC

D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 15-006393E

Order No.: 74F209
EAN: 4099889808179
MPN:
15-006393E
CONEC
15-006393E CONEC D-Sub Connectors Image 1
15-006393E CONEC D-Sub Connectors Image 2
15-006393E CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
11.90 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
11.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.90 €

D-Sub plug, 15-006393E, CONEC

Features

  • With sealing gasket
  • With O-ring
  • Degree of protection: IP67
  • Metal shell: Zinc die cast
  • Contact material: Copper alloy
Technical specifications
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image standard
Pin number 9 pole
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes