15-000583E | CONEC
D-Sub plug, 15 pole, standard, equipped, straight, solder cup, 15-000583E
Order No.: 74F171
EAN: 4099889807974
MPN:
15-000583E
Unit Price (€ / pc.)
10.1507 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub plug, 15-000583E, CONEC
Features
- With rubber gasket
- With O-ring
- Degree of protection: IP67
- Metal shell: Zinc die cast
- Contact material: Copper alloy
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder cup | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Type of locking | threaded bolts 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |