1658641-2 | AMP
D-Sub plug, 50 pole, standard, unequipped, straight, crimp connection, 1658641-2
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Available in 5 Days: 3,111 pcs.
Leadtime: 1 Week **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
15 pcs.
6.5688 €
80 pcs.
5.4859 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1658641-2, AMP
HDP-20 Crimp Snap-in contact connector.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.74 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |