163A19549X | CONEC
D-Sub socket/plug, 25 pole, high density, equipped, pin header/pin header, angled, solder pin, 163A19549X
Order No.: 74F305
EAN: 4099889808766
MPN:
163A19549X
Unit Price (€ / pc.)
21.5628 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
D-Sub High density Connector, 163A19549X, CONEC
D-SUB Dual Port with a insulator material PBT GF UL 94 V-0, black, signal contact material copper alloy, dielectric with standing voltage signal: 1000 V
Technical Data
- Rated current: 7.5 A
- Insulator color: Black
- Termination signal: Solder Pin
- Degree of protection IP: IP20
Technical specifications
Verison (up) | pin header | |
Version (down) | pin header | |
Version | pin header | |
Attachment (rear panel) | PCB clip | |
Additional parts | equipped | |
Data contacts (top) | 25 | |
Data contacts (bottom) | 25 | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | high density | |
Pin number | 25 pole | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |