164A19969X | CONEC

D-Sub socket/plug, 15 pole, Dual port, equipped, socket header/pin header, angled, solder pin, 164A19969X

Order No.: 74F353
EAN: 4099889809244
MPN:
164A19969X
CONEC
164A19969X CONEC D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
16.3744 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3744 €

D-Sub Dual Port Connector, 164A19969X, CONEC

D-SUB Dual Port with a insulator material PBT GF UL 94 V-0, black, signal contact material copper alloy, dielectric with standing voltage signal: 1000 V

Technical Data

  • Rated current: 7.5 A
  • Insulator color: Black
  • Termination signal: Solder Pin
  • Degree of protection IP: IP20
Technical specifications
Verison (up) pin header
Version (down) socket header
Version female header/pin header
Attachment (rear panel) PCB clip
Additional parts equipped
Data contacts (top) 15
Data contacts (bottom) 15
Contact connection solder pin
Assembly angled
Pole image Dual port
Pin number 15 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes