164A19919X | CONEC

D-Sub socket, 9 pole, Dual port, equipped, socket header/socket header, angled, solder pin, 164A19919X

Order No.: 74F348
EAN: 4099889809190
MPN:
164A19919X
CONEC
164A19919X CONEC D-Sub Connectors Image 1
164A19919X CONEC D-Sub Connectors Image 2
164A19919X CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
12.1499 € *
Available: 8 pcs.
Leadtime: 8 Weeks **
Total Price:
12.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1499 €

D-Sub Dual Port Connector, 164A19919X, CONEC

D-SUB Dual Port with a insulator material PBT GF UL 94 V-0, black, signal contact material copper alloy, dielectric with standing voltage signal: 1000 V

Technical Data

  • Rated current: 7.5 A
  • Insulator color: Black
  • Termination signal: Solder Pin
  • Degree of protection IP: IP20
Technical specifications
Verison (up) socket header
Version (down) socket header
Version socket header
Attachment (rear panel) PCB clip
Additional parts equipped
Data contacts (top) 9
Data contacts (bottom) 9
Contact connection solder pin
Assembly angled
Pole image Dual port
Pin number 9 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes