AK-610201-030-E | DIGITUS
Extension cable, 3 m, D-Sub plug, 25 pole to D-SUB socket, 25 pole, AK-610201-030-E
Order No.: 13M3093
EAN: 4016032301202
MPN:
AK-610201-030-E
Unit Price (€ / pc.)
8.6751 € *
Available: 90 pcs.
Available in 7 Days: 798 pcs.
Leadtime: 1 Week **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
8.1991 €
50 pcs.
7.7112 €
100 pcs.
7.2352 €
500 pcs.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sub-D connecting cables, 25-pole, type AK../1.
With double-ended molded sub-D connectors; wired 1:1.
Technical attributes (type, assignment, length): AK-610201-030-E, monitor cable, male/female, 3.0 m
Technical specifications
Connection (1) | D-Sub plug, 25 pole | |
Connection (2) | D-SUB socket, 25 pole | |
Version | extension cable | |
Colour | beige | |
Cable type | AWG 28, shielded | |
Cable length | 3 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |