11.31.8.230.0000 | Finder
Dimmer switches
Photoelectric switch with 1 x NO contact, type Finder Serie 11.
For mounting on 35 mm DIN rails. Light-sensitive control element for lighting systems with separate light sensor for switchboard installation; On/Off delay: 15/30 s. Contact material: AgSnO2. Rated voltage 230 VAC. Breaking capacity AC1/AC15 (230 VAC): max. 4000 (type 11.42 3000)/750 VA. Contact load: incandescent lamps (230 V) 2000 W; fluorescent lamps (230 V) compensated/non-compensated 750/1000 W; halogen lamps (230 V) 2000 W. Switching load: min. 1000 mW (10 V/10 mA). Variable brightness switching threshold: 1.0 to 100 lx. OFF-ON ratio: 1.25:1, Dimensions: 84 x 60.8 x 17.5 mm. Degree of protection: photoelectric switch IP 20, light sensor IP 54. Certifications: CE, IMQ. Ambient temperatures: –20 to +50 °C. Supplied with light sensor.
Technical attributes (type, max. continuous/inrush current): 11.31.8.230.0000, 16/30 A
Version | twilight switch | |
Display | No | |
Assembly | DIN rail | |
Rated voltage | 230 V | |
Breaking capacity | 4000 VA | |
Degree of protection (IP) | IP54 |
Country of origin | IT |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |