2615S545JB | Dremel
Cutting disc, diamond, Ø 38 mm, shaft Ø 3.2 mm, disc, 2615S545JB
Order No.: 07L6614
EAN: 4099891376567
MPN:
2615S545JB
SC545 SpeedClic Diamant-Trennscheibe
Unit Price (€ / pck.)
25.7516 € *
Available: 3 pck.
Leadtime: 1 Week **
Total Price:
25.75 € *
Price list
Quantity
Price per unit*
1 pck.
25.7516 €
5 pck.
24.2046 €
15 pck.
23.2764 €
50 pck.
22.2649 €
150 pck.
21.3248 €
*incl. VAT plus shipping costs
**Subject to prior sale
SpeedClic cutting disks, type Dremel SC4.
For EZ SpeedClic mandrel, suitable for cutting metal, plastic, wood and hard materials such as concrete, stone, ceramic and epoxy resin products; Shaft: 3.2 mm. Working diameter: 38 mm. Maximum speed: 35000 1/min.
Technical attributes (type, material compatibility, package content): SC545, diamond, 1 per package
Technical specifications
Version | cutting disc, diamond | |
speed | 20000 1/min | |
diameter | 38 mm | |
Head shape | disc | |
Grit | hard | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 68042290 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |