2.615.054.032 | Dremel
Cutting disc, 5 pieces, Ø 32 mm, shaft Ø 3.2 mm, thickness 0.63 mm, disc, 2.615.054.032
Order No.: 07L6334
EAN: 4099891376475
MPN:
2.615.054.032
540 TRENNSCHEIBE 32,0
Unit Price (€ / pck.)
4.9623 € *
Available: 6 pck.
Leadtime: 1 Week **
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pck.
4.9623 €
10 pck.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cut-off disks, type Dremel 4../540.
For grooving, milling and cutting metal, wood and plastic materials. Type 426 is glass fiber reinforced for applications demanding high power. For use with clamping mandrel 402.
Type: 540, cut-off disks (5 items), D 32 mm
Technical specifications
Version | cutting disc, 5 pieces | |
Thickness | 0.63 mm | |
speed | 30000 1/min | |
diameter | 32 mm | |
Head shape | disc | |
Grit | hard | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85361050 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |