2700700300 | HSGM
Cutting tip F-2, 45 mm, L 100 mm for HSG 0, 2700700300
Order No.: 08L870
EAN: 4099891387013
MPN:
2700700300
SPITZE F-2
Unit Price (€ / pc.)
40.5433 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
40.54 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5433 €
5 pcs.
36.4735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding cutting and melting tips, for plastic cutting gun type HSGM.
Type: F - 2, tip, D 45, l 100 mm
Technical specifications
Version | cutting tip F-2, 45 mm, L 100 mm | |
Suitable for | HSG 0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |