7711000000 | HSGM

Cutting tip HSO-N, 9 mm, L 102 mm for HSG 0, 7711000000

Order No.: 08L860
EAN: 4099891386979
MPN:
7711000000
SPITZE HS0-N
HSGM
7711000000 HSGM Accessories for Power Tools Image 1
7711000000 HSGM Accessories for Power Tools Image 2
Image may differ
Unit Price (€ / pc.)
22.8361 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
22.84 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8361 €
5 pcs.
20.5513 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding cutting and melting tips for plastic cutting guns type HSGM.

Type: HSO - N, tip, D 9.0, l 102 mm

Technical specifications
Version cutting tip HSO-N, 9 mm, L 102 mm
Suitable for HSG 0
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes