C80767 | C.K Tools

Cut Out Scissors 180mm / 7''

Order No.: 03L4528
EAN: 5013969075304
MPN:
C80767
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
17.3145 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
17.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3145 €

- Fully forged and nickel plated

- Screw adjustment

- Size: 180 mm / 7''

Technical specifications
Version Long eye scissor
Weight 90 g
Length 180 mm
Material stainless steel
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Weight
Material
1000V Insulated
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Weight
Material
1000V Insulated
Nail Scissors 90mm / 3.1/2''
Order No.:
 03L4523
Manufacturer:
 C.K Tools
Manufacturer SKU:
 C8060
Available: 4 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 11.85 € *
1 pcs.
11.8524 €
10 pcs.
10.4244 €
50 pcs.
9.7104 €
150 pcs.
9.2820 €
500 pcs.
8.8179 €
nail scissor
90 mm
22 g
stainless steel
No
Ladies Scissors 155mm / 6''
Order No.:
 03L4526
Manufacturer:
 C.K Tools
Manufacturer SKU:
 C80746
Available: 5 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 11.78 € *
1 pcs.
11.781 €
Kitchen scissor
155 mm
56 g
stainless steel
No
Cut Out Scissors 155mm / 6''
Order No.:
 03L4527
Manufacturer:
 C.K Tools
Manufacturer SKU:
 C80766
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 15.64 € *
1 pcs.
15.6366 €
Long eye scissor
155 mm
70 g
stainless steel
No
Cut Out Scissors 180mm / 7''
Order No.:
 03L4528
Manufacturer:
 C.K Tools
Manufacturer SKU:
 C80767
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 17.31 € *
1 pcs.
17.3145 €
Long eye scissor
180 mm
90 g
stainless steel
No
Pocket Scissors 115mm / 4.1/2''
Order No.:
 03L4525
Manufacturer:
 C.K Tools
Manufacturer SKU:
 C807245
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 12.22 € *
1 pcs.
12.2213 €
Pocket scissor
115 mm
56 g
stainless steel
No
Nail Scissors 90mm / 3.1/2''
Order No.:
 03L4524
Manufacturer:
 C.K Tools
Manufacturer SKU:
 C8061
Available: 4 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 10.91 € *
1 pcs.
10.9123 €
5 pcs.
9.8294 €
10 pcs.
9.0916 €
nail scissor
90 mm
28 g
stainless steel
No