AR12DX-230V | Eltako
Current relays, 1 changeover, 230 VAC, 16 A
Current relays, type Eltako AR12DX.
For series installation on DIN rail, internal toroidal core transformer and LED status display; Contact: 1 x CO, electrically isolated. Rated breaking capacity: 16 A/250 VAC. Standby losses: 0.8 W. Duty cycle: 100 %, filament and halogen lamp load 230 V (lamps with max. 150 W): 2300 W. fluorescent lamp load, with ballast in DUO circuit, or without ballast: 1000 VA. Ambient temperatures: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1 and EN 60699. Dimensions: W 18, D 58 mm.
Type: AR12DX-230V, current relay
Dimmable | No | |
On Period | 100 % ED | |
Size | 58 x 18 x 58 mm | |
Lamp wattage | 2300 W | |
Assembly | DIN rail | |
Rated voltage (AC) | 230 V | |
Rated current | 16 A | |
Latching switching function | 1 Form C (NO/NC) |
Country of origin | CN |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |