FLUKE 707 | Fluke

Fluke 707, current loop calibrator

Order No.: 24K2272
EAN: 0095969107150
MPN:
FLUKE 707
1617262
Fluke
default L
Image may differ
Unit Price (€ / pc.)
1,518.44 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,518.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,518.44 €

Current loop calibrators, type Fluke 705.

Selectable current loops 0 to 20 mA or 4.0 to 20 mA; Features: easy to operate, with well-arranged large display for abundant information and simultaneous display of the measured value in mA and %. Error tolerance in the mA range only 0.02 % (voltage measurement 0.025 %). 25 % steps by pushbutton input for quick and simple linearity tests. With Span Check for fast toggle between zero point and end of range. Choice between slow ramp, fast ramp and stepping mode for testing the function of current loop equipment (for example I/p converters etc.). Internal 24 V loop current power supply, simultaneously as current supply for measured value transducers and measured value readings. Operation with 9.0 V battery. Voltage range: 0 to 28 V. Current measurement: 0 to 24 mA. Current sourcing: 0 to 24 mA. Loop-current power supply: 24 VDC (±10 %). Resolution: 0.001 V or mA. Operating temperatures: –10 to +55 °C. Dimensions: L 164, W 75, D 47 mm. Weight: 350 g. Supplied with test leads, test clips, operating instructions and 1 holster.

Ultra precise calibrators, type 707.

With identical application and performance features to type 705, but with much greater precision of 0.015%. Quick to operate (single-handed as well) by means of Quick-Click rotary switch and integrated 250 ohm loop resistor for HART instruments.

Type: Fluke 707, current loop calibrator

Technical specifications
Resolution 1 mV
Width 70 mm
Length 152 mm
max. operating temperature 55 °C
min. operating temperature -10 °C
Voltage 30 V
Depth 41 mm
Logistics
Country of origin US
Customs tariff number 90303370
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Length
Resolution
Voltage
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Length
Resolution
Voltage
min. operating temperature
max. operating temperature
Fluke 707, current loop calibrator
Order No.:
 24K2272
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 707
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,518.44 € *
1 pcs.
1,518.44 €
41 mm
70 mm
152 mm
1 mV
30 V
-10 °C
55 °C
Fluke 705, current loop calibrator
Order No.:
 24K2270
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE FLUKE 705
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,323.28 € *
1 pcs.
1,323.28 €
41 mm
70 mm
152 mm
1 mV
30 V
-10 °C
55 °C