AC1020 | Talema
Current converter, 100 Ω (100R), 20 A, -50 °C
Unit Price (€ / pc.)
4.5696 € *
Available: 1,858 pcs.
Leadtime: 16 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.0103 €
300 pcs.
3.5224 €
600 pcs.
3.3915 €
1200 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Current converters for 50/60 Hz, type Talema AC.
Transformer ratio: 1000 : 1. Load resistance: 100 ohm.
For currents from 5.0 to 20 A, type AC.
Dimensions: L 23.80, ID 9.50, H 23.80, W 11.12, C 15.24, D 7.62 mm.
Technical attributes (type, primary rated current): AC1020, 20 A
Technical specifications
Version | Current Transformer | |
Width | 11.2 mm | |
Frequency | 50 to 60 Hz | |
Weight | 16.33 g | |
Height | 23.8 mm | |
Length | 23.8 mm | |
Assembly | THT | |
Rated current | 20 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85045000 |
Original Packaging | Bar with 300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |