FLUKE 80I-110S | Fluke
TRMS AC/DC current clamp FLUKE 80I-110S, 100 A (DC), 100 A (AC), 600 V (AC), opening 11.8 mm, CAT II 600 V, CAT III 300 V
Order No.: 20K1052
EAN: 0095969040549
MPN:
FLUKE 80I-110S
114519
Unit Price (€ / pc.)
1,343.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
AC/DC Current Clamp, 114519, Fluke
The 80I-110s is compatible with any Fluke ScopeMeter Test Tool, Power Harmonics Analyzer, Oscilloscope, Multimeter, or other voltage measurement device that has the following features: BNC input connectors or if using a meter convert the banana plugs to a BNC connector using the adapter PM9081/001.
Technical specifications
Version | AC/DC current clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 20 kHz | |
max. measured current value (AC) | 100 A | |
max. measured current value (DC) | 100 A | |
min. Measured value (frequency) | 1 Hz | |
max. voltage measuring range (AC) | 600 V | |
Surge voltage category | CAT II 600 V, CAT III 300 V | |
Pliers opening | 11.8 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |