05056724001 | Wera

Screwdriver bit, PZ3, Pozidriv, BL 25 mm, L 25 mm, 05056724001

Order No.: 06L6339
EAN: 4013288034502
MPN:
05056724001
855/1 BTZ PZ 3 x 25 mm
Series: 855
Wera
05056724001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
5 pcs.
2.1182 €
10 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bits for Pozidriv recessed head screws, type Wera 855/1.

With 1/4" hexagonal shaft; Length: 25 mm.

Type: 056724, PZ 3

Technical specifications
Version bit
ESD protection No
Size PZ3
Blade length 25 mm
Length 25 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes