K2793.5 | EFB Elektronik
Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 5 m, red, K2793.5
Order No.: 87F1162
EAN: 4099891055370
MPN:
K2793.5
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 1 Week **
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
10 pcs.
14.3038 €
50 pcs.
13.4589 €
100 pcs.
12.6259 €
500 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crossover patch cable, K2793.5, EFB
The Cat.5e RJ45 crossover patch cable manufactured guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable UC300 HS26 and TM11 connectors. Due to the double shielding, the patch cable is even better protected against EMC radiation.
Features
- Mounted anti-kink grommet
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | crossover patch cable | |
AWG cross-section | AWG 27-7 | |
Colour | red | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 5 m | |
Category | Cat 5e | |
Material | PVC | |
Pin configuration | crossed | |
Detent lever protection available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |