66.9435-21 | Stäubli Electrical Connectors
Flat measuring gripper, black, max. 12 mm, L 170 mm, CAT IV, socket 4 mm, 66.9435-21
Unit Price (€ / pc.)
48.4092 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
48.41 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4092 €
5 pcs.
45.5056 €
10 pcs.
43.7563 €
50 pcs.
41.8404 €
100 pcs.
40.0911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat test clip, 66.9435-21, Stäubli Electrical Connectors
The 66.9435-21 is a black flat test clip for fast and safe contacting on busbars, example for the synchronization and for standby power units.This product has a Ø 4 mm rigid socket in handle accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | black | |
clamping force range | max. 12 mm | |
Length | 170 mm | |
Rated category | CAT IV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |