417611 | WKK
Crimping pliers with 6 dies for insulated cable lugs/connectors, 0.5-16 mm², AWG 22-6, WKK, 417611
Crimp pliers with 6 replaceable dies, type 60 16 6.
Dies included: insulated cable lugs (0.5 to 1.0/1.5 to 2.5/4.0 to 6.0 mm², AWG 22 to 18/16 to 14/12 to 10), non-insulated small cable lugs (1.5/2.5/6.0/10 mm², AWG 20 to 18/16 to 14/12 to 10/8), for non-insulated tabs and receptacles (0.5 to 1.0/1.5 to 2.5/4.0 to 6.0 mm², AWG 20 to 18/16 to 14/12 to 10), for non-insulated connectors (0.5/2.5/8.0 to 10 mm², AWG 14/22/8), for insulated wire ferrules (0.5/0.75/1.0/1.5/2.5/4.0 mm², AWG 22/20/18/ 6/14/12), for insulated wire ferrules (6/10/16 mm², AWG 10/8/6).
Type: 60 166, crimp tool
Crimping Range (AWG) | AWG 22-6 | |
Crimping Range (mm²) | 0.5-16 mm² | |
Suitable for | insulated cable lugs/connectors | |
Weight | 800 g | |
Length | 240 mm |
Country of origin | TW |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |