97 33 02 | Knipex
Crimping pliers for uninsulated, open connectors, 0.5-6.0 mm², AWG 20-10, Knipex 97 33 02
Order No.: 05L8523
EAN: 4003773066934
MPN:
97 33 02
973302
Unit Price (€ / pc.)
260.6100 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
260.61 € *
Price list
Quantity
Price per unit*
1 pcs.
260.6100 €
6 pcs.
234.5490 €
*incl. VAT plus shipping costs
**Subject to prior sale
Just one tool for the most common crimping applications. Crimping dies changed quickly and easily without any additional tool. Sorted and protected storage of the interchangeable dies in a round magazine. Comfortable, powerful crimping pliers in professional quality. Same reliable crimping results as with fixed crimping dies. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Chrome vanadium electric steel in special quality, oil-hardened. Round magazine: plastic, fibreglass-reinforced Highlights: Also for insulated and non-insulated end sleeves (ferrules) 10 / 16 / 25 mm². Universal indent crimping die for non-insulated connectors. Also for insulated and non-insulated end sleeves (ferrules) 10 / 16 / 25 mm². Also for insulated and non-insulated end sleeves (ferrules) 10 / 16 / 25 mm². Universal indent crimping die for non-insulated connectors. Universal indent crimping die for non-insulated connectors.
Technical specifications
Crimping Range (AWG) | AWG 20-10 | |
Crimping Range (mm²) | 0.5-6.0 mm² | |
Suitable for | uninsulated, open connectors | |
Weight | 870 g | |
Length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |