3-350566-1 | AMP

Receptacle, 0.4-0.8 mm², AWG 22-18, 3-350566-1

Order No.: 34P6293
EAN: 4099889612684
MPN:
3-350566-1
Series: AMP-IN
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0464 €
20000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 3-350566-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Finish: Bright, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: PCB Pin, Terminal Size: Miniature, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Hole Diameter: 1.83 mm, Height Above PC Board: 1.35 mm, PCB Terminal Wire Insulation Diameter (Max): 2.79 mm, Accepts Wire Insulation Diameter Range: 1.52-2.79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel

Technical specifications
Version receptacle
AWG cross-section AWG 22-18
Cable cross-section 0.4-0.8 mm²
Logistics
Country of origin JP
Customs tariff number 85369095
Original Packaging Reel with 10,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes