100025881 | Telegärtner

Crimping die for RG-178, RG-196, 0.8-2.67 mm², 100025881

Order No.: 05L8553
EAN: 4018359345921
MPN:
100025881
N01003A0010
Series: COAX
Telegärtner
100025881 Telegärtner Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
257.6707 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
257.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.6707 €

Crimp die, 100025881, TELEGÄRTNE

Crimp die for XM type.

Features

  • Cable group: RG-178B/U
  • 3-way die (HEX 0.80/1.69/2.67)
Technical specifications
Crimping Range (mm²) 0.8-2.67 mm²
Suitable for RG-178, RG-196
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead