9012500000 | Weidmüller

Crimping pliers for wire end ferrules, 0.5-4.0 mm², AWG 21-12, Weidmüller 9012500000

Order No.: 05L8519
EAN: 4008190090920
MPN:
9012500000
PZ 4
Series: PZ
Weidmüller
9012500000 Weidmüller Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
228.5038 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
228.50 € *
Price list
Quantity
Price per unit*
1 pcs.
228.5038 €
5 pcs.
217.0917 €
10 pcs.
206.2270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp tool PZ 4 from Weidmüller

For trapezoidal crimping of wire end ferrules with and without plastic collar to fine-wire conductors, wire insertion from the side. Crimping cannot be interrupted, except by releasing. Made of special tool steel, with insulated handles.

Length: 200 mm

Weight (PZ 4): 448 g

Conductor range: 0.5 to 4.0 mm²

Technical specifications
Crimping Range (AWG) AWG 21-12
Crimping Range (mm²) 0.5-4.0 mm²
Suitable for wire end ferrules
Weight 448 g
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead