9013400000 | Weidmüller
Crimping pliers for faston plug, 0.5-2.5 mm², AWG 21-14, Weidmüller 9013400000
Unit Price (€ / pc.)
402.8031 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
402.80 € *
Price list
Quantity
Price per unit*
1 pcs.
402.8031 €
5 pcs.
382.6445 €
10 pcs.
363.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, 9013400000, WEIDMÜLLER
Crimping tools for flat-blade connectors and flat-blade receptacles, connector width 6.3 mm.
Features
- Ratchet guarantees precise crimping
- Release option in the event of incorrect operation
- With end stop for exact positioning of the contacts
Technical specifications
Crimping Range (AWG) | AWG 21-14 | |
Crimping Range (mm²) | 0.5-2.5 mm² | |
Suitable for | faston plug | |
Weight | 440 g | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |