9013260000 | Weidmüller
Crimping pliers for D-Sub, 0.08-0.5 mm², AWG 28-20, Weidmüller, 9013260000
Unit Price (€ / pc.)
396.1986 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
396.20 € *
Price list
Quantity
Price per unit*
1 pcs.
396.1986 €
5 pcs.
376.3851 €
10 pcs.
357.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, 9013260000, WEIDMÜLLER
Crimping tools for SUB-D contacts, AWG 28 - 20.
Features
- Ratchet guarantees precise crimping
- Release option in the event of incorrect operation
- With end stop for exact positioning of the contacts
Technical specifications
Crimping Range (AWG) | AWG 28-20 | |
Crimping Range (mm²) | 0.08-0.5 mm² | |
Suitable for | D-Sub | |
Weight | 438 g | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |