DNK742 | Klauke
Crimping pliers for BNC connectors, Klauke DNK742
Order No.: 05L8444
EAN: 4012078493529
MPN:
DNK742
Unit Price (€ / pc.)
384.3343 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp tools, type Klauke DNK 742.
For crimping BNC plugs (pin and sleeve), for coax cable types RG 58, RG 59, RG 62 and RG 71; Design: with catch. Function: hexagonal crimping. Length: approx. 220 mm. Weight: 560 g.
Type: DNK 742, crimp tool
Technical specifications
Suitable for | BNC connectors | |
Weight | 560 g | |
Length | 220 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |