K32 | Klauke

Crimping pliers for wire end ferrules, 0.14-10 mm², Klauke K32

Order No.: 05L8306
EAN: 4012078036382
MPN:
K32
Klauke
K32 Klauke Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
301.6650 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
301.67 € *
Price list
Quantity
Price per unit*
1 pcs.
301.6650 €
3 pcs.
292.6210 €
10 pcs.
282.5655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimping pliers type Klauke K32.

For wire end ferrules and twin wire end ferrules,

 

Features: quick change between sleeve insertion from the front and side sleeve insertion, serrated crimping insert for optimum extraction values of the crimped connection, With locking device for uniformly controlled crimping results.

Length: 177 mm, Weight: 298 g.

Type: K32, crimping pliers

Crimping tool for wire end ferrules 0.14 - 10 mm² and twin wire end ferrules 2 x 0.25 - 2 x 4 mm².

 

Technical specifications
Crimping Range (mm²) 0.14-10 mm²
Suitable for wire end ferrules
Weight 298 g
Length 177 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes