9013080000 | Weidmüller

Crimping pliers for faston plug, 0.5-2.5 mm², AWG 21-14, Weidmüller 9013080000

Order No.: 05L8480
EAN: 4008190113056
MPN:
9013080000
HTF 48
Series: HTF
Weidmüller
9013080000 Weidmüller Crimping and Cable Lug Pliers Image 1
9013080000 Weidmüller Crimping and Cable Lug Pliers Image 2
Image may differ
Unit Price (€ / pc.)
377.2181 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
377.22 € *
Price list
Quantity
Price per unit*
1 pcs.
377.2181 €
5 pcs.
358.3447 €
10 pcs.
340.4352 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp tool, 9013080000, WEIDMÜLLER

Crimping tools for flat-blade connectors and flat-blade receptacles, connector width 4.8 mm.

Features

  • Ratchet guarantees precise crimping
  • Release option in the event of incorrect operation
  • With end stop for exact positioning of the contacts
Technical specifications
Crimping Range (AWG) AWG 21-14
Crimping Range (mm²) 0.5-2.5 mm²
Suitable for faston plug
Weight 440 g
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead