97 52 13 | Knipex
Crimping pliers for non-insulated connector, 0.5-10 mm², AWG 20-7, Knipex 97 52 13
Order No.: 05L8510
EAN: 4003773048084
MPN:
97 52 13
975213
Unit Price (€ / pc.)
129.7100 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
129.71 € *
Price list
Quantity
Price per unit*
1 pcs.
129.7100 €
3 pcs.
116.7390 €
*incl. VAT plus shipping costs
**Subject to prior sale
For solder-free electrical connections. The ingenious lever transmission reduces the handforce up to 30% compared with regular crimping pliers. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Two-hand operation for easy crimping of large conductor diameters. Easy handling as a result of well balanced centre of gravity, angled head and ergnomically shaped handles. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Crimping Range (AWG) | AWG 20-7 | |
Crimping Range (mm²) | 0.5-10 mm² | |
Suitable for | non-insulated connector | |
Weight | 558 g | |
Length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |