97 52 33 | Knipex
Crimping pliers for non-insulated connector, 0.5-10 mm², AWG 20-7, Knipex 97 52 33
Order No.: 05L8342
EAN: 4003773051862
MPN:
97 52 33
975233
Unit Price (€ / pc.)
105.9100 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
105.91 € *
Price list
Quantity
Price per unit*
1 pcs.
105.9100 €
3 pcs.
95.3190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Good handling thanks to favourable handle position, low weight, compact design and ergonomically shaped handles. Chrome vanadium electric steel in special quality, oil-hardened
Technical specifications
Crimping Range (AWG) | AWG 20-7 | |
Crimping Range (mm²) | 0.5-10 mm² | |
Suitable for | non-insulated connector | |
Weight | 478 g | |
Length | 220 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |