97 62 145 A | Knipex
Crimping pliers for wire end ferrules, 0.25-2.5 mm², AWG 23-13, Knipex 97 62 145 A
Order No.: 05L8406
EAN: 4003773060154
MPN:
97 62 145 A
9762145A
Unit Price (€ / pc.)
30.9400 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
30.94 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9400 €
6 pcs.
27.8460 €
*incl. VAT plus shipping costs
**Subject to prior sale
For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4 in the range from 0.25 up to 2.5 mm². Crimping in marked trapezoidal dies for reliable connections between the sleeve and the conductor. Vanadium electric steel- forged, oil-hardened
Technical specifications
Crimping Range (AWG) | AWG 23-13 | |
Crimping Range (mm²) | 0.25-2.5 mm² | |
Suitable for | wire end ferrules | |
Weight | 170 g | |
Length | 145 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |