97 72 180 | Knipex
Crimping pliers for wire end ferrules, 0.25-16 mm², AWG 23-5, Knipex 97 72 180
Order No.: 05L8387
EAN: 4003773060185
MPN:
97 72 180
9772180
Unit Price (€ / pc.)
39.9840 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
39.98 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9840 €
6 pcs.
35.9856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Also as VDE version. Easy crimping due to optimised transmission ratio. Light and slim design. For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4 from 0.25 to 16 mm². Crimping in marked half-round dies for reliable connections between the sleeve and the conductor. 9 particularly deep dies with conical side faces. Special tool steel, forged, oil-hardened
Technical specifications
Crimping Range (AWG) | AWG 23-5 | |
Crimping Range (mm²) | 0.25-16 mm² | |
Suitable for | wire end ferrules | |
Weight | 242 g | |
Length | 180 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |