ST13B | Klauke
Pocket box with insulated cable end-sleeves 0.25 to 1.0 mm², 150-pieces
Order No.: 18H7071
EAN: 4012078026758
MPN:
ST13B
Unit Price (€ / pc.)
31.4160 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pocket box, ST13B, Klauke
Pocket box with insulated cable end-sleeves 0.25-1 mm², DIN 46228 Part 4 and similar, colour code 1
Features
- Pocket box made from impact-resistant plastic
- Stackable and resealable
Technical specifications
Number of single parts | 150 | |
Version | wire end ferrules | |
Delivery incl. Tools | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |