97 39 13 | Knipex

Crimping die for uninsulated connectors, 0.5-10 mm², AWG 20-7, 97 39 13

Order No.: 05L8603
EAN: 4003773070108
MPN:
97 39 13
973913
Knipex
default L
Image may differ
Unit Price (€ / pc.)
58.1910 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
58.19 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1910 €
6 pcs.
52.3719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping dies, for non-insulated crimp terminals, tube and compression cable lugs in accordance with DIN 46234 and DIN 46235 and non-insulated crimp, butt and press connectors in accordance with DIN 46341 and DIN 46267
Technical specifications
Crimping Range (AWG) AWG 20-7
Crimping Range (mm²) 0.5-10 mm²
Suitable for uninsulated connectors
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Crimping Range (mm²)
Crimping Range (AWG)
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Crimping Range (mm²)
Crimping Range (AWG)
Suitable for