09020008484 | Harting
Receptacle, 0.09-0.5 mm², AWG 28-20, crimp connection, noble metal, 09020008484
Unit Price (€ / pc.)
0.6783 € *
Available: 890 pcs.
Leadtime: 1 Week **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
50 pcs.
0.5712 €
250 pcs.
0.4998 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding crimp contact, type 0902.
Single-contact for conductor cross-sections from 0.09 to 0.5 mm (AWG 28 to 20); Insulation diameter: 0.7 to 1.5 mm. Stripping length: 3.5 ±0.5 mm.
Type: 0008484, crimp contact
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 28-20 | |
Insulation diameter | 0.7-1.5 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | noble metal | |
Cable cross-section | 0.09-0.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |