9-1393812-3 | AXICOM

Relay, 4 Form C (NO/NC), 24 V (DC), 630 Ω, 5 A, 260 V (DC), 250 V (AC), monostable, 9-1393812-3

Order No.: 30G7848
EAN: 4099889396157
MPN:
9-1393812-3
V23054-D1020-F104
Series: S
AXICOM
default L
front L
Image may differ
Unit Price (€ / pc.)
202.0739 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
202.07 € *
Price list
Quantity
Price per unit*
1 pcs.
202.0739 €
2 pcs.
190.2810 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cradle relay, type TE Connectivity/AXICOM S.

Size: 2 and 3, for DC voltage, non-polarized, monostable, pluggable and fixed installation. Compared to cradle relay type N, type S has a reinforced magnet system for increased voltage range. Contact material: silver, gold-plated. Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 40 K/W. Response/release time: typically 16/2.0 ms. Socket descriptions below the Cradle relay.

With single contacts and 2 x CO.

Switching voltage: max. 250 V AC/DC. Switching current: max. 5.0 A. Breaking capacity max.: 50 to 140 W/500 VA (voltage-dependent). Design: size 2.

Technical attributes (type, rated coil voltage, voltage range (min./max.), coil resistance (±15%)): 9-1393812-3, 24 VDC, 13/39 VDC, 630 ohm

Technical specifications
Connection screw connection
Contact type 4 Form C (NO/NC)
Contact material Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 260 V
switching current 5 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 630 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 30G798

Manufacturer SKU:

 1393827-2

 

Available: 37 pcs. Leadtime: 8 Weeks **
7.50 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4970 €
10 pcs.
6.5926 €
50 pcs.
6.1523 €
150 pcs.
5.8786 €
500 pcs.
5.5811 €

Order No.:

 30G794

Manufacturer SKU:

 9-1393809-1

 

Available: 27 pcs. Leadtime: 16 Weeks **
14.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8393 €
10 pcs.
13.0662 €
50 pcs.
12.1737 €
150 pcs.
11.6382 €
500 pcs.
11.0432 €
Variations
Contact type
Coil voltage (DC)
Contact material
Coil resistance
Switching Voltage (AC)
switching current
Connection
Switching Voltage (DC)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
Contact material
Coil resistance
Switching Voltage (AC)
switching current
Connection
Switching Voltage (DC)