3047028 | Phoenix Contact
End cover, 3047028
Order No.: 09H9030
EAN: 4017918960346
MPN:
3047028
D-UT 2,5/10
Unit Price (€ / pc.)
0.6902 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
End cover, 3047028, Phoenix Contact
End cover, Length: 47 mm, Width: 2.2 mm, Height: 39.8 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |