PX0852 | BULGIN
Cover for USB, PX0852
Unit Price (€ / pc.)
4.8076 € *
Available: 15 pcs.
Leadtime: On Request **
Hoods, IP 68, for USB sticks, type PX0852.
Inner dimensions: approx. 17.5 x 14.0 x 83 mm.
Technical attributes (type, version, length): PX0852, USB stick-cover (IP 68) for PX084..
Technical specifications
Suitable for | USB | |
Accessory Type | cover |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |