DIN 965 M3X8 ZN MAT. 4.8 | Screws, Threaded Rods
Countersunk head screw, PH-Recess, M3, 8 mm, steel, galvanized, DIN 965/ISO 7046, DIN 965 M3X8 ZN MAT. 4.8
Order No.: 16H256
EAN: 4099889499599
MPN:
DIN 965 M3X8 ZN MAT. 4.8
Unit Price (€ / pc.)
0.0178 € *
Available: 51,408 pcs.
Leadtime: 29 Weeks **
Total Price:
1.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0178 €
1000 pcs.
0.0131 €
5000 pcs.
0.0099 €
10000 pcs.
0.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.
With Phillips cross-recess.
Technical specifications
Version | countersunk head screw | |
Spindle drive type | PH-Recess | |
Thread size | M3 | |
Head shape | Countersunk head | |
Length | 8 mm | |
Material | steel, galvanized | |
Standard number | DIN 965/ISO 7046 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |