05104650001 | Wera
Countersink bit kit, 8 pieces, M3-M10, 1/4" bit, steel, DIN 355-C/DIN 3126, 05104650001
Unit Price (€ / pc.)
128.3058 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
128.31 € *
Price list
Quantity
Price per unit*
1 pcs.
128.3058 €
5 pcs.
121.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersink bit toolkits, type Wera 846/8.
8 items in plastic case; Content: Kraftform bit holding screwdriver 816/4/1 with quick-release chuck, universal bit holder 888/4/1 K Rapidaptor, countersink bits size 6.3 x 31, 8.3 x 31, 10.4 x 34, 12.4 x 35, 16.5 x 40 and 20.5 x 41 mm.
Type: 104650, countersink bit toolkit
Technical specifications
Version | countersink bit kit, 8 pieces | |
For grommets | M3-M10 | |
Material | steel | |
Standard number | DIN 355-C/DIN 3126 | |
shank | 1/4" bit |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |