B65811J0630J041 | EPCOS

RM core, N41, 630 nH, ±5 %, inner Ø 17 mm, (L x W x H) 23.2 x 11 x 16.5 mm, B65811J0630J041

Order No.: 83D1764
EAN: 4099889055153
MPN:
B65811J0630J041
B65811J630J41
Series: B658x
EPCOS
B65811J0630J041 EPCOS Ferrite cores
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
800 pcs.
2.5109 €
2000 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
AL value 630 nH
Width 11 mm
Height 16.5 mm
Inner diameter 17 mm
Core shape RM
Length 23.2 mm
Air gap no air gap
Material N41
Tolerance ±5 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Tray with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes