B65686A0630A027 | EPCOS
PM core, N27, 630 nH, ±3 %, outer Ø 74 mm, inner Ø 29.5 mm, (H) 59 mm, B65686A0630A027
Unit Price (€ / pc.)
68.3893 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
68.39 € *
Price list
Quantity
Price per unit*
1 pcs.
68.3893 €
10 pcs.
60.1902 €
20 pcs.
58.5480 €
40 pcs.
56.9058 €
160 pcs.
53.6214 €
*incl. VAT plus shipping costs
**Subject to prior sale
PM core, B65686A0630A027, EPCOS
Features
- To IEC 61247
- Particularly suitable for power transformers and energy storage chokes
- Delivery mode: sets
Technical specifications
AL value | 630 nH | |
Outer diameter | 74 mm | |
Height | 59 mm | |
Inner diameter | 29.5 mm | |
Core shape | PM | |
Air gap | 1 mm | |
Material | N27 | |
Tolerance | ±3 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |