B65811J0000R049 | EPCOS
RM core, N49, 2200 nH, -20/+30 %, inner Ø 17 mm, (L x W x H) 23.2 x 11 x 16.5 mm, B65811J0000R049
Unit Price (€ / pc.)
3.8437 € *
Available: 704 pcs.
Leadtime: 13 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.6652 €
800 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Without air gap, type B65811
according to 62317-4. Made of silicon ferrite materials
Design: type D with center hole, type J without center hole
Technical attributes (type, AL value, material):
B65811JR49, 2200 nH, N49
Technical specifications
AL value | 2200 nH | |
Width | 11 mm | |
Height | 16.5 mm | |
Inner diameter | 17 mm | |
Core shape | RM | |
Length | 23.2 mm | |
Air gap | no air gap | |
Material | N49 | |
Tolerance | -20/+30 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |