601 02 22 | Thora
Core for flat ribbon cables, SSC, 40 mm, 12 mm
Unit Price (€ / pc.)
2.7251 € *
Available: 313 pcs.
Next delivery: 240 pcs. on 2024-05-10
Leadtime: 24 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.2848 €
100 pcs.
1.9516 €
250 pcs.
1.7612 €
1000 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrite cores for flat cables, type Thora SSC.
Technical attributes (type, dimensions): SSC-40-12-F, A 40, D 12, E 35 mm
Technical specifications
Width | 12 mm | |
Height | 6.5 mm | |
Length | 40 mm | |
Pin number | 27 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85049011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |