622 01 01 | Thora
Copper shield sheet
Order No.: 18H8930
EAN: 4099889577303
MPN:
622 01 01
Unit Price (€ / pc.)
106.8144 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
106.81 € *
Price list
Quantity
Price per unit*
1 pcs.
106.8144 €
5 pcs.
94.2480 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper shielding plates, type Tecshield 622.
With etched bending edges; Grid: 5.08 mm. Dimensions: 335 x 260 mm. Material: bright tin-plated copper. Especially suitable for the production of small shielding cases or shielding covers etc.
Type: 0101, shielding plates
Technical specifications
Width | 260 mm | |
Height | 0.5 mm | |
Length | 335 mm | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74091900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |