620 10 50 | Thora
Aluminium screening tape, 50 mm, 66 m, Aluminum
Order No.: 13L6831
EAN: 4099889578652
MPN:
620 10 50
AKB-50 66M
Unit Price (€ / pc.)
77.3500 € *
Available: 2 pcs.
Next delivery: 1 pcs. on 2024-11-29
Leadtime: 17 Weeks **
Total Price:
77.35 € *
Price list
Quantity
Price per unit*
1 pcs.
77.3500 €
5 pcs.
72.7209 €
15 pcs.
69.9244 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive shielding tapes made of aluminum, type Thora AKB.
For high-quality shielding, coated with conductive adhesive
Technical specifications
Width | 50 mm | |
Thickness | 0.07 mm | |
Length | 66 m | |
Material | aluminum |
Download
Logistics
Country of origin | KR |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |