401007501 | Kabeltronik
Round rope, unassembled, copper, tin-plated, 195 x 0.07 mm, 0.75 mm², 401007501
Order No.: 91F4824
EAN: 4099891191658
MPN:
401007501
Unit Price (€ / mtr.)
1.2495 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
100 mtr.
1.2495 €
500 mtr.
1.0829 €
1000 mtr.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Tinned version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401007501, 0.75 mm², 195 x 0.07, 1.2 mm
Technical specifications
Version | round rope, unassembled | |
Cable structure | 195 x 0.07 mm | |
Cable cross-section | 0.75 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |