401100000 | Kabeltronik
Round rope, unassembled, copper, 2562 x 0.07 mm, 10 mm², 401100000
Order No.: 91F4816
EAN: 4099891191627
MPN:
401100000
Unit Price (€ / mtr.)
6.2356 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
100 mtr.
6.2356 €
500 mtr.
5.4026 €
1000 mtr.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Bright version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401100000, 10 mm², 2562 x 0.07, 5.0 mm
Technical specifications
Version | round rope, unassembled | |
Cable structure | 2562 x 0.07 mm | |
Cable cross-section | 10 mm² | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |